Part Details for TVZ32D331KBSFL by World Products Inc
Overview of TVZ32D331KBSFL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVZ32D331KBSFL
TVZ32D331KBSFL CAD Models
TVZ32D331KBSFL Part Data Attributes
|
TVZ32D331KBSFL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ32D331KBSFL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 275V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 300 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 275 V |
Alternate Parts for TVZ32D331KBSFL
This table gives cross-reference parts and alternative options found for TVZ32D331KBSFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ32D331KBSFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVZ32D331KBSR | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 275V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | TVZ32D331KBSFL vs TVZ32D331KBSR |
FSR331K32DS | Walsin Technology Corporation | Check for Price | Varistor, 275V, 300J, Through Hole Mount, RADIAL LEADED | TVZ32D331KBSFL vs FSR331K32DS |