Part Details for TVZ20EC511KT40 by World Products Inc
Overview of TVZ20EC511KT40 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TVZ20EC511KT40
TVZ20EC511KT40 CAD Models
TVZ20EC511KT40 Part Data Attributes
|
TVZ20EC511KT40
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ20EC511KT40
World Products Inc
Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 330 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for TVZ20EC511KT40
This table gives cross-reference parts and alternative options found for TVZ20EC511KT40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ20EC511KT40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ20EB511KT1X | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EB511KT1X |
TVZ20EC511KT45 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EC511KT45 |
TVZ20EB511KBLN | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ20EC511KT40 vs TVZ20EB511KBLN |
TVZ20EB511KT45 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EB511KT45 |
TVZ20EC511KT1X | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EC511KT1X |
TVZ20EC511KT2 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EC511KT2 |
TVZ20EC511KT25 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EC511KT25 |
TVZ20EC511KBLN | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ20EC511KT40 vs TVZ20EC511KBLN |
TVZ20EB511KT25 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EB511KT25 |
TVZ20EB511KT2 | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ20EC511KT40 vs TVZ20EB511KT2 |