Part Details for TVZ20E471KBSFL by World Products Inc
Overview of TVZ20E471KBSFL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVZ20E471KBSFL
TVZ20E471KBSFL CAD Models
TVZ20E471KBSFL Part Data Attributes
|
TVZ20E471KBSFL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ20E471KBSFL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for TVZ20E471KBSFL
This table gives cross-reference parts and alternative options found for TVZ20E471KBSFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ20E471KBSFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS20DC | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | TVZ20E471KBSFL vs 0470NS20DC |
ROV20H471K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 385 V, 350 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TVZ20E471KBSFL vs ROV20H471K-S-AP |
A67866-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TVZ20E471KBSFL vs A67866-000 |
VZ20E471KBSEX | Varistor, 385V, 350J, Through Hole Mount | World Products Inc | TVZ20E471KBSFL vs VZ20E471KBSEX |
VZ20E471KBSDZ | Varistor, 385V, 350J, Through Hole Mount | World Products Inc | TVZ20E471KBSFL vs VZ20E471KBSDZ |
C67344-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TVZ20E471KBSFL vs C67344-000 |
FSR471K20ES | Varistor, 385V, 350J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | TVZ20E471KBSFL vs FSR471K20ES |
0470NS20DAFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | TVZ20E471KBSFL vs 0470NS20DAFB |
0470NS20DIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | TVZ20E471KBSFL vs 0470NS20DIK |
TVZ20E471KT35 | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | TVZ20E471KBSFL vs TVZ20E471KT35 |