Part Details for TVX1V331M by Taicon Corporation
Overview of TVX1V331M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVX1V331M
TVX1V331M CAD Models
TVX1V331M Part Data Attributes
|
TVX1V331M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVX1V331M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 490 mA | |
Series | VX(35V) | |
Terminal Pitch | 5 mm |
Alternate Parts for TVX1V331M
This table gives cross-reference parts and alternative options found for TVX1V331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVX1V331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LEM1016WPN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 2331LEM1016WPN485B |
RDLLA330M35TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | TVX1V331M vs RDLLA330M35TB10X16 |
NRSA331M35V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | TVX1V331M vs NRSA331M35V10X16TRF |
2331LEM1016WPN585B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 2331LEM1016WPN585B |
8331LEM1016WP05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 8331LEM1016WP05A |
1331LEM1016WPN985M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 1331LEM1016WPN985M |
REA331M1VBC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | TVX1V331M vs REA331M1VBC-1016 |
2331LEM1016WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 2331LEM1016WPN085M |
8331LBM1016WF01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | TVX1V331M vs 8331LBM1016WF01D |
EC33035GBP1016LGK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Jackcon Capacitor Electronics Co Ltd | TVX1V331M vs EC33035GBP1016LGK |