Part Details for TVX1A471MAD1LS by Nichicon Corporation
Overview of TVX1A471MAD1LS by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVX1A471MAD1LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1700 |
|
RFQ |
Part Details for TVX1A471MAD1LS
TVX1A471MAD1LS CAD Models
TVX1A471MAD1LS Part Data Attributes
|
TVX1A471MAD1LS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVX1A471MAD1LS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 350 mA |
Alternate Parts for TVX1A471MAD1LS
This table gives cross-reference parts and alternative options found for TVX1A471MAD1LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVX1A471MAD1LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL470M10TR638X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXL470M10TR638X16 |
AXL470M10TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXL470M10TR28X16 |
477TTA010M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | TVX1A471MAD1LS vs 477TTA010M-MX |
AXLA470M10TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXLA470M10TR28X16 |
AXL470M10TR18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXL470M10TR18X16 |
TVX1A471MAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVX1A471MAD1LS vs TVX1A471MAD |
AXLL470M10TR638X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXLL470M10TR638X16 |
ECA471M10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Hitano Enterprise Corp | TVX1A471MAD1LS vs ECA471M10 |
AXLL470M10CF18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXLL470M10CF18X16 |
AXLL470M10TB28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | TVX1A471MAD1LS vs AXLL470M10TB28X16 |