Part Details for TVT2G100M by Taicon Corporation
Overview of TVT2G100M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TVT2G100M
TVT2G100M CAD Models
TVT2G100M Part Data Attributes
|
TVT2G100M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVT2G100M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | VT(400V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 72 mA | |
Series | VT(400V) | |
Terminal Pitch | 5 mm |
Alternate Parts for TVT2G100M
This table gives cross-reference parts and alternative options found for TVT2G100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVT2G100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS2G100MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | TVT2G100M vs UPS2G100MHD1CV |
EKME401ETE100MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | TVT2G100M vs EKME401ETE100MK25A |
EKME401ELL100MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | TVT2G100M vs EKME401ELL100MK25B |
UPM2G100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVT2G100M vs UPM2G100MHD |
EKME401ETE100MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | TVT2G100M vs EKME401ETE100MK25M |
UPM2G100MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | TVT2G100M vs UPM2G100MHD1CP |
UPJ2G100MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | TVT2G100M vs UPJ2G100MHD1CC |
EKME401ETD100MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | TVT2G100M vs EKME401ETD100MK25A |
UPW2G100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVT2G100M vs UPW2G100MHD |
UPM2G100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVT2G100M vs UPM2G100MHD1TO |