Part Details for TVT1C470M by Taicon Corporation
Overview of TVT1C470M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TVT1C470M
TVT1C470M CAD Models
TVT1C470M Part Data Attributes
|
TVT1C470M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVT1C470M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | VT(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 85 mA | |
Series | VT(16V) | |
Terminal Pitch | 2 mm |
Alternate Parts for TVT1C470M
This table gives cross-reference parts and alternative options found for TVT1C470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVT1C470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW47M16TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | TVT1C470M vs UTW47M16TR525X11 |
1470LCM0511RXN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | TVT1C470M vs 1470LCM0511RXN211R |
8470LCM0511LWN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | TVT1C470M vs 8470LCM0511LWN7C |
ELR470M16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Hitano Enterprise Corp | TVT1C470M vs ELR470M16 |
1470LCM0511RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | TVT1C470M vs 1470LCM0511RXN011B |
1470LCM0511NPN411B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | TVT1C470M vs 1470LCM0511NPN411B |
8470LCM0511RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | TVT1C470M vs 8470LCM0511RT00C |
2470LCM0511NPN1110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | TVT1C470M vs 2470LCM0511NPN1110 |
SE016M0047BZF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | TVT1C470M vs SE016M0047BZF-0511 |
8470LCM0511RFN7B | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TVT1C470M vs 8470LCM0511RFN7B |