Part Details for TVS07RS17-26BB by Amphenol Corporation
Overview of TVS07RS17-26BB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-BBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 80 pin. |
Part Details for TVS07RS17-26BB
TVS07RS17-26BB CAD Models
TVS07RS17-26BB Part Data Attributes
|
TVS07RS17-26BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS17-26BB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for TVS07RS17-26BB
This table gives cross-reference parts and alternative options found for TVS07RS17-26BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS17-26BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24GE26BB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | TVS07RS17-26BB vs D38999/24GE26BB |
D38999/24LE26BB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | TVS07RS17-26BB vs D38999/24LE26BB |
D38999/24WE26BB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | TVS07RS17-26BB vs D38999/24WE26BB |
CJ1424CE26BB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | TVS07RS17-26BB vs CJ1424CE26BB |
CJ1424SE26BB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | TVS07RS17-26BB vs CJ1424SE26BB |
DTS24W17-26BB | TE Connectivity | Check for Price | MIL Series Connector | TVS07RS17-26BB vs DTS24W17-26BB |
D38999/24WE26BB | Amphenol Corporation | Check for Price | MIL Series Connector, | TVS07RS17-26BB vs D38999/24WE26BB |
D38999/24SE26BB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | TVS07RS17-26BB vs D38999/24SE26BB |
D38999/24WE26BB | TE Connectivity | Check for Price | MIL Series Connector | TVS07RS17-26BB vs D38999/24WE26BB |