Part Details for TVS07RS13-35BB by Amphenol Corporation
Overview of TVS07RS13-35BB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RS13-35BB
TVS07RS13-35BB CAD Models
TVS07RS13-35BB Part Data Attributes
|
TVS07RS13-35BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS13-35BB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +200C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for TVS07RS13-35BB
This table gives cross-reference parts and alternative options found for TVS07RS13-35BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS13-35BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424TC35BX | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS13-35BB vs CJ1424TC35BX |
D38999/24GC35BB | MIL Series Connector, | Glenair Inc | TVS07RS13-35BB vs D38999/24GC35BB |
EN3645J7CN35BB | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RS13-35BB vs EN3645J7CN35BB |
CTV07RW13-35BB | MIL Series Connector | Amphenol Corporation | TVS07RS13-35BB vs CTV07RW13-35BB |
CJ1424SC35BX | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS13-35BB vs CJ1424SC35BX |
ACT24MC35BB | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RS13-35BB vs ACT24MC35BB |
D38999/24JC35BB | MIL Series Connector, | Amphenol Corporation | TVS07RS13-35BB vs D38999/24JC35BB |
D38999/24ZC35BB | MIL Series Connector | Amphenol Corporation | TVS07RS13-35BB vs D38999/24ZC35BB |
ACT24JC35BB | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RS13-35BB vs ACT24JC35BB |
AE324FC35BB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RS13-35BB vs AE324FC35BB |