TVS07RS11-4SB
Amphenol Corporation
Description: MIL Series Connector

Overview of TVS07RS11-4SB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TVS07RS11-4SB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS07RS11-4SB by Amphenol Corporation

TVS07RS11-4SB
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
90
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL PLATED
Shell Material
STAINLESS STEEL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
11-4
Want to compare parts?
  1. TVS07RS11-4SB
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for TVS07RS11-4SB

This table gives cross-reference parts and alternative options found for TVS07RS11-4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS11-4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVS07RF11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs TVS07RF11-4SB
D38999/24F-B-4JB MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24F-B-4JB
CTVS07RF11-4JB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs CTVS07RF11-4JB
D38999/24W-B-4JB MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24W-B-4JB
TVS07RK11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs TVS07RK11-4SB
D38999/24S-B-4SB MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24S-B-4SB
D38999/24FB4SB MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc TVS07RS11-4SB vs D38999/24FB4SB
TVS07RK11-4JB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs TVS07RK11-4JB
D38999/24S-B-4JB MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24S-B-4JB
CTV07RW11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs CTV07RW11-4SB
Part Number Description Manufacturer Compare
MT934T11S04SB 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RS11-4SB vs MT934T11S04SB
D38999/24KB4JB MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-4SB vs D38999/24KB4JB
TVS07RK11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs TVS07RK11-4SB
CTV07RW11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs CTV07RW11-4SB
D38999/24SB4JB MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-4SB vs D38999/24SB4JB
D38999/24W-B-4JB MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24W-B-4JB
D38999/24S-B-4JB MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RS11-4SB vs D38999/24S-B-4JB
CTVS07RF11-4SB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs CTVS07RF11-4SB
D38999/24SB4SB MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-4SB vs D38999/24SB4SB
TVS07RS11-4JB MIL Series Connector Amphenol Corporation TVS07RS11-4SB vs TVS07RS11-4JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RS11-4SB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RS11-4SB by Amphenol Corporation

  • Please alert me when TVS07RS11-4SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TVS07RS11-4SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RS11-4SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TVS07RS11-4SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RS11-4SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RS11-4SB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: