Part Details for TVS07RS-23-53PD by Amphenol Corporation
Overview of TVS07RS-23-53PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RS-23-53PD
TVS07RS-23-53PD CAD Models
TVS07RS-23-53PD Part Data Attributes
|
TVS07RS-23-53PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS-23-53PD
Amphenol Corporation
MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for TVS07RS-23-53PD
This table gives cross-reference parts and alternative options found for TVS07RS-23-53PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS-23-53PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF-23-53PD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-23-53PD vs CTVS07RF-23-53PD |
D38999/24LH53PD | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-23-53PD vs D38999/24LH53PD |
MT934T23K53PD | 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RS-23-53PD vs MT934T23K53PD |
TVS07RF-23-53PD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-23-53PD vs TVS07RF-23-53PD |
D38999/24TH53PD | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-23-53PD vs D38999/24TH53PD |
D38999/24W-H-53HD | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RS-23-53PD vs D38999/24W-H-53HD |
D38999/24S-H-53HD | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RS-23-53PD vs D38999/24S-H-53HD |
CTV07RW-23-53PD | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-23-53PD vs CTV07RW-23-53PD |
D38999/24F-H-53PD | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RS-23-53PD vs D38999/24F-H-53PD |
KJA7Y23K53PD | MIL Series Connector, 53 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | TVS07RS-23-53PD vs KJA7Y23K53PD |