Part Details for TVS07RS-23-35SE by Amphenol Corporation
Overview of TVS07RS-23-35SE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RS-23-35SE
TVS07RS-23-35SE CAD Models
TVS07RS-23-35SE Part Data Attributes
|
TVS07RS-23-35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RS-23-35SE
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for TVS07RS-23-35SE
This table gives cross-reference parts and alternative options found for TVS07RS-23-35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS-23-35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L23-35SE | MIL Series Connector | TE Connectivity | TVS07RS-23-35SE vs DTS24L23-35SE |
D38999/24ZH35SE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS-23-35SE vs D38999/24ZH35SE |
DTS24S23-35SE | MIL Series Connector | TE Connectivity | TVS07RS-23-35SE vs DTS24S23-35SE |
D38999/24FH35SE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RS-23-35SE vs D38999/24FH35SE |
D38999/24CH35SE | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RS-23-35SE vs D38999/24CH35SE |
D38999/24TH35SE | MIL Series Connector | TE Connectivity | TVS07RS-23-35SE vs D38999/24TH35SE |
D38999/24GH35JE | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RS-23-35SE vs D38999/24GH35JE |
D38999/24NH35SE | MIL Series Connector | Amphenol Corporation | TVS07RS-23-35SE vs D38999/24NH35SE |
D38999/24WH35SE | MIL Series Connector, | Glenair Inc | TVS07RS-23-35SE vs D38999/24WH35SE |
EN3645W7HN35FE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RS-23-35SE vs EN3645W7HN35FE |