Part Details for TVS07RK25-61AA by Amphenol Corporation
Overview of TVS07RK25-61AA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Part Details for TVS07RK25-61AA
TVS07RK25-61AA CAD Models
TVS07RK25-61AA Part Data Attributes
|
TVS07RK25-61AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK25-61AA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for TVS07RK25-61AA
This table gives cross-reference parts and alternative options found for TVS07RK25-61AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK25-61AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L25-61AA | MIL Series Connector | TE Connectivity | TVS07RK25-61AA vs DTS24L25-61AA |
D38999/24ZJ61AA | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK25-61AA vs D38999/24ZJ61AA |
D38999/24WJ61AA | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK25-61AA vs D38999/24WJ61AA |
D38999/24FJ61AA | MIL Series Connector, | Amphenol Corporation | TVS07RK25-61AA vs D38999/24FJ61AA |
D38999/24KJ61AA | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK25-61AA vs D38999/24KJ61AA |
CTV07RW25-61AA | MIL Series Connector | Amphenol Corporation | TVS07RK25-61AA vs CTV07RW25-61AA |
D38999/24WJ61AA | MIL Series Connector | TE Connectivity | TVS07RK25-61AA vs D38999/24WJ61AA |
D38999/24FJ61AA | MIL Series Connector | TE Connectivity | TVS07RK25-61AA vs D38999/24FJ61AA |
D38999/24WJ61AA | MIL Series Connector, | Glenair Inc | TVS07RK25-61AA vs D38999/24WJ61AA |
DTS24W25-61AA | MIL Series Connector | TE Connectivity | TVS07RK25-61AA vs DTS24W25-61AA |