Datasheets
TVS07RK25-19BA by: Amphenol Corporation

MIL Series Connector

Part Details for TVS07RK25-19BA by Amphenol Corporation

Overview of TVS07RK25-19BA by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TVS07RK25-19BA

TVS07RK25-19BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TVS07RK25-19BA Part Data Attributes

TVS07RK25-19BA Amphenol Corporation
Buy Now Datasheet
Compare Parts:
TVS07RK25-19BA Amphenol Corporation MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 19

Alternate Parts for TVS07RK25-19BA

This table gives cross-reference parts and alternative options found for TVS07RK25-19BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK25-19BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TVS07RF25-19BA MIL Series Connector Amphenol Corporation TVS07RK25-19BA vs TVS07RF25-19BA
CTV07RW25-19BA MIL Series Connector Amphenol Corporation TVS07RK25-19BA vs CTV07RW25-19BA
Part Number Description Manufacturer Compare
YDTS24F25-19BAV001 MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity TVS07RK25-19BA vs YDTS24F25-19BAV001
D38999/24JJ19BA MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RK25-19BA vs D38999/24JJ19BA
D38999/24MJ19BA MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RK25-19BA vs D38999/24MJ19BA
D38999/24WJ19BA MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RK25-19BA vs D38999/24WJ19BA
D38999/24GJ19BA MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RK25-19BA vs D38999/24GJ19BA
D38999/24SJ19BA MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RK25-19BA vs D38999/24SJ19BA
YACT24MJ19BAV00100 MIL Series Connector TE Connectivity TVS07RK25-19BA vs YACT24MJ19BAV00100
YDTS24T25-19BAV001 MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity TVS07RK25-19BA vs YDTS24T25-19BAV001
YACT24JJ19BAV00100 MIL Series Connector TE Connectivity TVS07RK25-19BA vs YACT24JJ19BAV00100
CTV07RW25-19BA MIL Series Connector Amphenol Corporation TVS07RK25-19BA vs CTV07RW25-19BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RK25-19BA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RK25-19BA by Amphenol Corporation

  • Please alert me when TVS07RK25-19BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TVS07RK25-19BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RK25-19BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TVS07RK25-19BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RK25-19BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RK25-19BA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: