Part Details for TVS07RK25-11AC by Amphenol Corporation
Overview of TVS07RK25-11AC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S2211ACCSP-10YC#SC0 | Renesas Electronics Corporation | DC Input/Single Transistor Output Photocouplers (Optocouplers) | |
RV1S2211ACCSP-10YV#KC0 | Renesas Electronics Corporation | DC Input/Single Transistor Output Photocouplers (Optocouplers) | |
ISL6611ACRZ | Renesas Electronics Corporation | Phase Doubler with Integrated Drivers and Phase Shedding Function |
Part Details for TVS07RK25-11AC
TVS07RK25-11AC CAD Models
TVS07RK25-11AC Part Data Attributes
|
TVS07RK25-11AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK25-11AC
Amphenol Corporation
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9,2 | |
Contact Sizes | 20,10 | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 25-11 |
Alternate Parts for TVS07RK25-11AC
This table gives cross-reference parts and alternative options found for TVS07RK25-11AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK25-11AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24CJ11AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RK25-11AC vs D38999/24CJ11AY |
EN3645F7JN11AC | TE Connectivity | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TVS07RK25-11AC vs EN3645F7JN11AC |
CJ1424KJ11AC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RK25-11AC vs CJ1424KJ11AC |
D38999/24SJ11AC | TE Connectivity | Check for Price | MIL Series Connector | TVS07RK25-11AC vs D38999/24SJ11AC |
D38999/24KJ11AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RK25-11AC vs D38999/24KJ11AY |
D38999/24NJ11AC | Amphenol Corporation | Check for Price | MIL Series Connector | TVS07RK25-11AC vs D38999/24NJ11AC |
DTS24F25-11AC | TE Connectivity | Check for Price | MIL Series Connector | TVS07RK25-11AC vs DTS24F25-11AC |
CJ1424CJ11AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RK25-11AC vs CJ1424CJ11AY |
D38999/24MJ11AC | Amphenol Corporation | Check for Price | MIL Series Connector, | TVS07RK25-11AC vs D38999/24MJ11AC |