There are no models available for this part yet.
Overview of TVS07RK23-35JE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS35JE35JADDSER | Texas Instruments | Nano-quiescent-current precision supervisor with watchdog timer 6-WSON -40 to 125 |
CAD Models for TVS07RK23-35JE by Amphenol Corporation
Part Data Attributes for TVS07RK23-35JE by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
100
|
Contact Sizes
|
22M
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
79
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
E
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Unique Insert Number
|
23-35
|
Alternate Parts for TVS07RK23-35JE
This table gives cross-reference parts and alternative options found for TVS07RK23-35JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK23-35JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L23-35SE | MIL Series Connector | TE Connectivity | TVS07RK23-35JE vs DTS24L23-35SE |
D38999/24ZH35SE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-35JE vs D38999/24ZH35SE |
DTS24S23-35SE | MIL Series Connector | TE Connectivity | TVS07RK23-35JE vs DTS24S23-35SE |
D38999/24FH35SE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK23-35JE vs D38999/24FH35SE |
D38999/24CH35SE | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-35JE vs D38999/24CH35SE |
D38999/24TH35SE | MIL Series Connector | TE Connectivity | TVS07RK23-35JE vs D38999/24TH35SE |
D38999/24GH35JE | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK23-35JE vs D38999/24GH35JE |
D38999/24NH35SE | MIL Series Connector | Amphenol Corporation | TVS07RK23-35JE vs D38999/24NH35SE |
D38999/24WH35SE | MIL Series Connector, | Glenair Inc | TVS07RK23-35JE vs D38999/24WH35SE |
EN3645W7HN35FE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK23-35JE vs EN3645W7HN35FE |