Part Details for TVS07RK15-19BB by Amphenol Corporation
Overview of TVS07RK15-19BB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK15-19BB
TVS07RK15-19BB CAD Models
TVS07RK15-19BB Part Data Attributes
|
TVS07RK15-19BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK15-19BB
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for TVS07RK15-19BB
This table gives cross-reference parts and alternative options found for TVS07RK15-19BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK15-19BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FD19BB | MIL Series Connector, | Amphenol Corporation | TVS07RK15-19BB vs D38999/24FD19BB |
TVS07RF15-19BB | MIL Series Connector | Amphenol Corporation | TVS07RK15-19BB vs TVS07RF15-19BB |
CJ1424SD19BB | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK15-19BB vs CJ1424SD19BB |
DTS24W15-19BB | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK15-19BB vs DTS24W15-19BB |
D38999/24FD19BB | MIL Series Connector, | Glenair Inc | TVS07RK15-19BB vs D38999/24FD19BB |
CJ1424KD19BB | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK15-19BB vs CJ1424KD19BB |
D38999/24WD19BB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RK15-19BB vs D38999/24WD19BB |
D38999/24CD19BX | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK15-19BB vs D38999/24CD19BX |
TVS07RS15-19BB | MIL Series Connector | Amphenol Corporation | TVS07RK15-19BB vs TVS07RS15-19BB |
DTS24T15-19BB | MIL Series Connector | TE Connectivity | TVS07RK15-19BB vs DTS24T15-19BB |