Part Details for TVS07RK11-35H by Amphenol Corporation
Overview of TVS07RK11-35H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK11-35H
TVS07RK11-35H CAD Models
TVS07RK11-35H Part Data Attributes
|
TVS07RK11-35H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK11-35H
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for TVS07RK11-35H
This table gives cross-reference parts and alternative options found for TVS07RK11-35H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK11-35H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-11-35P | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK11-35H vs TVS07RF-11-35P |
D38999/24FB35P | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK11-35H vs D38999/24FB35P |
TVS07RF11-35H | MIL Series Connector | Amphenol Corporation | TVS07RK11-35H vs TVS07RF11-35H |
CTV07WCI11-35P | MIL SERIES CONNECTOR, | Amphenol Corporation | TVS07RK11-35H vs CTV07WCI11-35P |
TVS07FCI11-35P | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVS07RK11-35H vs TVS07FCI11-35P |
TV07DT-11-35P | MIL Series Connector, | Amphenol Corporation | TVS07RK11-35H vs TV07DT-11-35P |
MT934T11S35P | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK11-35H vs MT934T11S35P |
CTV07RGW-11-35H | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK11-35H vs CTV07RGW-11-35H |
D38999/24FB35P | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK11-35H vs D38999/24FB35P |
CTVS07RF11-35H | MIL Series Connector | Amphenol Corporation | TVS07RK11-35H vs CTVS07RF11-35H |