Part Details for TVS07RK11-35AE by Amphenol Corporation
Overview of TVS07RK11-35AE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035A-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035A | |
TMP235AEDCKTQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 | |
TMP235AEDCKRQ1 | Texas Instruments | Automotive grade, precision analog output temperature sensor 5-SC70 -40 to 150 |
Part Details for TVS07RK11-35AE
TVS07RK11-35AE CAD Models
TVS07RK11-35AE Part Data Attributes
|
TVS07RK11-35AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK11-35AE
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for TVS07RK11-35AE
This table gives cross-reference parts and alternative options found for TVS07RK11-35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK11-35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645M7BN35AE | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-35AE vs EN3645M7BN35AE |
D38999/24LB35AE | MIL Series Connector | TE Connectivity | TVS07RK11-35AE vs D38999/24LB35AE |
D38999/24GB35AE | MIL Series Connector, | Glenair Inc | TVS07RK11-35AE vs D38999/24GB35AE |
DTS24Z11-35AE | MIL Series Connector | TE Connectivity | TVS07RK11-35AE vs DTS24Z11-35AE |
DTS24G11-35AE | MIL Series Connector | TE Connectivity | TVS07RK11-35AE vs DTS24G11-35AE |
D38999/24WB35AE | MIL Series Connector | TE Connectivity | TVS07RK11-35AE vs D38999/24WB35AE |
EN3645F7BN35AE | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-35AE vs EN3645F7BN35AE |
ACT24JB35AE | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-35AE vs ACT24JB35AE |
D38999/24WB35AE | MIL Series Connector, | Glenair Inc | TVS07RK11-35AE vs D38999/24WB35AE |
D38999/24GB35AE | MIL Series Connector | TE Connectivity | TVS07RK11-35AE vs D38999/24GB35AE |