There are no models available for this part yet.
Overview of TVS07RK11-35AB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1935A-B | Analog Devices | LT4363-2 Demo Board: High Volt | |
DC2435A-B | Analog Devices | LTC7813EUH Demo Board - Sync B | |
R5F2L35ABDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
CAD Models for TVS07RK11-35AB by Amphenol Corporation
Part Data Attributes for TVS07RK11-35AB by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Alternate Parts for TVS07RK11-35AB
This table gives cross-reference parts and alternative options found for TVS07RK11-35AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK11-35AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WB35AB | 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVS07RK11-35AB vs D38999/24WB35AB |
D38999/24TB35AB | MIL Series Connector | TE Connectivity | TVS07RK11-35AB vs D38999/24TB35AB |
CTVS07RF11-35AB | MIL Series Connector | Amphenol Corporation | TVS07RK11-35AB vs CTVS07RF11-35AB |
DTS24K11-35AB | MIL Series Connector | TE Connectivity | TVS07RK11-35AB vs DTS24K11-35AB |
DTS24G11-35AB | MIL Series Connector | TE Connectivity | TVS07RK11-35AB vs DTS24G11-35AB |
D38999/24ZB35AB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK11-35AB vs D38999/24ZB35AB |
EN3645M7BN35AB | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-35AB vs EN3645M7BN35AB |
EN3645W7BN35AB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-35AB vs EN3645W7BN35AB |
D38999/24NB35AB | MIL Series Connector | Amphenol Corporation | TVS07RK11-35AB vs D38999/24NB35AB |
D38999/24LB35AB | MIL Series Connector | Amphenol Corporation | TVS07RK11-35AB vs D38999/24LB35AB |