Part Details for TVS07RK-25-90SB by Amphenol Corporation
Overview of TVS07RK-25-90SB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK-25-90SB
TVS07RK-25-90SB CAD Models
TVS07RK-25-90SB Part Data Attributes
|
TVS07RK-25-90SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-25-90SB
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for TVS07RK-25-90SB
This table gives cross-reference parts and alternative options found for TVS07RK-25-90SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-25-90SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24N25-90SB | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TVS07RK-25-90SB vs DTS24N25-90SB |
DTS24W25-90JB | MIL Series Connector | TE Connectivity | TVS07RK-25-90SB vs DTS24W25-90JB |
D38999/24LJ90JB | MIL Series Connector | TE Connectivity | TVS07RK-25-90SB vs D38999/24LJ90JB |
CTV07RW-25-90JB | MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK-25-90SB vs CTV07RW-25-90JB |
CJ1424WJ90SX | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-25-90SB vs CJ1424WJ90SX |
D38999/24GJ90SB | MIL Series Connector | TE Connectivity | TVS07RK-25-90SB vs D38999/24GJ90SB |
D38999/24FJ90SB | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-25-90SB vs D38999/24FJ90SB |
CJ1424SJ90SX | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-25-90SB vs CJ1424SJ90SX |
D38999/24WJ90SB | MIL Series Connector | TE Connectivity | TVS07RK-25-90SB vs D38999/24WJ90SB |
TVS07RS25-90JB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-90SB vs TVS07RS25-90JB |