Part Details for TVS07RK-25-11PB by Amphenol Corporation
Overview of TVS07RK-25-11PB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK-25-11PB
TVS07RK-25-11PB CAD Models
TVS07RK-25-11PB Part Data Attributes:
|
TVS07RK-25-11PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-25-11PB
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-105; 10-251415-205, EMI/RFI SHIELDED, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for TVS07RK-25-11PB
This table gives cross-reference parts and alternative options found for TVS07RK-25-11PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-25-11PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-J-11PB | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11PB vs D38999/24S-J-11PB |
CTVS07RF25-11PB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-11PB vs CTVS07RF25-11PB |
TVS07RS25-11HB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-11PB vs TVS07RS25-11HB |
D38999/24F-J-11HB | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11PB vs D38999/24F-J-11HB |
D38999/24S-J-11HB | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11PB vs D38999/24S-J-11HB |
D38999/24C-J-11HB | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11PB vs D38999/24C-J-11HB |
D38999/24LJ11PB | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK-25-11PB vs D38999/24LJ11PB |
TVS07RK25-11HB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-11PB vs TVS07RK25-11HB |
TVS07RF25-11HB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-11PB vs TVS07RF25-11HB |
D38999/24W-J-11HB | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11PB vs D38999/24W-J-11HB |