Part Details for TVS07RK-17-26SB by Amphenol Corporation
Overview of TVS07RK-17-26SB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RK-17-26SB
TVS07RK-17-26SB CAD Models
TVS07RK-17-26SB Part Data Attributes
|
TVS07RK-17-26SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-17-26SB
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS07RK-17-26SB
This table gives cross-reference parts and alternative options found for TVS07RK-17-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-17-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24ME26JB | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-17-26SB vs ACT24ME26JB |
DTS24Y17-26SB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TVS07RK-17-26SB vs DTS24Y17-26SB |
D38999/24ZE26JB | MIL Series Connector | TE Connectivity | TVS07RK-17-26SB vs D38999/24ZE26JB |
D38999/24F-E-26SB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-17-26SB vs D38999/24F-E-26SB |
HRC94ME26SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | TVS07RK-17-26SB vs HRC94ME26SB |
D38999/24FE26SB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-17-26SB vs D38999/24FE26SB |
EN3645F7EN26FB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-17-26SB vs EN3645F7EN26FB |
DTS24W17-26SB | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RK-17-26SB vs DTS24W17-26SB |
D38999/24F-E-26JB | MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-17-26SB vs D38999/24F-E-26JB |
D38999/24TE26JB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK-17-26SB vs D38999/24TE26JB |