There are no models available for this part yet.
Overview of TVS07RK-11-2PC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TVS07RK-11-2PC by Amphenol Corporation
Part Data Attributes for TVS07RK-11-2PC by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Alternate Parts for TVS07RK-11-2PC
This table gives cross-reference parts and alternative options found for TVS07RK-11-2PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-11-2PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424TB2PC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-11-2PC vs CJ1424TB2PC |
D38999/24S-B-2PC | MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-11-2PC vs D38999/24S-B-2PC |
D38999/24MB2HC | MIL Series Connector | TE Connectivity | TVS07RK-11-2PC vs D38999/24MB2HC |
DTS24K11-02PC | MIL Series Connector | TE Connectivity | TVS07RK-11-2PC vs DTS24K11-02PC |
D38999/24FB2HC | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-11-2PC vs D38999/24FB2HC |
D38999/24JB02PC | CONNECTOR, 2 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | TVS07RK-11-2PC vs D38999/24JB02PC |
DTS24L11-02HC | MIL Series Connector | TE Connectivity | TVS07RK-11-2PC vs DTS24L11-02HC |
DTS24S11-02PC | MIL Series Connector | TE Connectivity | TVS07RK-11-2PC vs DTS24S11-02PC |
D38999/24GB2HC | MIL Series Connector | TE Connectivity | TVS07RK-11-2PC vs D38999/24GB2HC |
D38999/24WB02PC | CONNECTOR, 2 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RK-11-2PC vs D38999/24WB02PC |