Part Details for TVS07RF15-25BA by Amphenol Corporation
Overview of TVS07RF15-25BA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8925BA-11-33S-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8925BA-13-33S-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8925BA-32-18E-133.333333 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part Details for TVS07RF15-25BA
TVS07RF15-25BA CAD Models
TVS07RF15-25BA Part Data Attributes
|
TVS07RF15-25BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF15-25BA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22,3 | |
Contact Sizes | 22D, 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Unique Insert Number | 15-25 |
Alternate Parts for TVS07RF15-25BA
This table gives cross-reference parts and alternative options found for TVS07RF15-25BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF15-25BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS15-25BA | MIL Series Connector | Amphenol Corporation | TVS07RF15-25BA vs TVS07RS15-25BA |
CTVS07RF15-25BA | MIL Series Connector | Amphenol Corporation | TVS07RF15-25BA vs CTVS07RF15-25BA |
TVS07RK15-25BA | MIL Series Connector | Amphenol Corporation | TVS07RF15-25BA vs TVS07RK15-25BA |
CTV07RW15-25BA | MIL Series Connector | Amphenol Corporation | TVS07RF15-25BA vs CTV07RW15-25BA |