Part Details for TVS07RF-9-98SB by Amphenol Corporation
Overview of TVS07RF-9-98SB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-9-98SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS07RF-9-98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: APH TVS07RF-9-98S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 256 Factory Stock |
|
$76.2737 | Buy Now |
DISTI #
TVS07RF-9-98SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: TVS07RF-9-98SB) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$164.1478 | Buy Now |
DISTI #
654-TVS07RF-9-98SB
|
Mouser Electronics | Standard Circular Connector TV 3C 3#20 SKT J/N RECP RoHS: Compliant | 0 |
|
$78.9700 / $89.9100 | Order Now |
DISTI #
65278259
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 240 |
|
$68.4333 / $86.1913 | Buy Now |
Part Details for TVS07RF-9-98SB
TVS07RF-9-98SB CAD Models
TVS07RF-9-98SB Part Data Attributes
|
TVS07RF-9-98SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-9-98SB
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for TVS07RF-9-98SB
This table gives cross-reference parts and alternative options found for TVS07RF-9-98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-9-98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KA98SB | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs D38999/24KA98SB |
KJA7T9W98SB | CONN RCPT 3POS JAM NUT W/SKT | ITT Interconnect Solutions | TVS07RF-9-98SB vs KJA7T9W98SB |
D38999/24WA98SB | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs D38999/24WA98SB |
D38999/24FA98SB | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs D38999/24FA98SB |
DTS24W09-98SB | MIL Series Connector | TE Connectivity | TVS07RF-9-98SB vs DTS24W09-98SB |
D38999/24WA98SB | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-9-98SB vs D38999/24WA98SB |
D38999/24FA98SB | MIL Series Connector, | Glenair Inc | TVS07RF-9-98SB vs D38999/24FA98SB |
TV07RW-9-98SB | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs TV07RW-9-98SB |
D38999/24SA98SB | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs D38999/24SA98SB |
D38999/24JA98SB | MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-98SB vs D38999/24JA98SB |