There are no models available for this part yet.
Overview of TVS07RF-25-43P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS07RF-25-43P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVS07RF-25-43P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port - Bulk (Alt: TVS07RF-25-43P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$63.6500 / $373.7825 | Buy Now | |
DISTI #
TVS07RF-25-43P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port - Bulk (Alt: TVS07RF-25-43P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
APH TVS07RF-25-43
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port - Bulk (Alt: APH TVS07RF-25-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-TVS07RF-25-43P
|
Mouser Electronics | Standard Circular Connector TV 43C 23#20 20#16 PIN WALL RE RoHS: Compliant | 0 |
|
$120.5600 / $151.8300 | Order Now |
CAD Models for TVS07RF-25-43P by Amphenol Corporation
Part Data Attributes for TVS07RF-25-43P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
43
|
Alternate Parts for TVS07RF-25-43P
This table gives cross-reference parts and alternative options found for TVS07RF-25-43P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-25-43P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK25-43H | MIL Series Connector | Amphenol Corporation | TVS07RF-25-43P vs TVS07RK25-43H |
TVS07RF25-43H | MIL Series Connector | Amphenol Corporation | TVS07RF-25-43P vs TVS07RF25-43H |
CTV07RW-25-43H | MIL Series Connector, 43 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43P vs CTV07RW-25-43H |
MT934T25S43P | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-25-43P vs MT934T25S43P |
TVS07RS25-43H | MIL Series Connector | Amphenol Corporation | TVS07RF-25-43P vs TVS07RS25-43H |
MT934T25S43P | 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-43P vs MT934T25S43P |
D38999/24FJ43P | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43P vs D38999/24FJ43P |
D38999/24SJ43P | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43P vs D38999/24SJ43P |
MT934T25K43P | 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-43P vs MT934T25K43P |
CTVS07RF25-43H | MIL Series Connector | Amphenol Corporation | TVS07RF-25-43P vs CTVS07RF25-43H |