There are no models available for this part yet.
Overview of TVS07RF-15-19PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for TVS07RF-15-19PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVS07RF-15-19PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: TVS07RF-15-19PB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$200.1702 | Buy Now | |
DISTI #
654-TVS07RF-15-19PB
|
Mouser Electronics | Standard Circular Connector TV 19C 19#20 PIN J/N RECP RoHS: Compliant | 0 |
|
$177.1200 / $180.2900 | Order Now | |
DISTI #
TVS07RF-15-19PB
|
PEI Genesis | TV 19C 19#20 PIN J/N RECP Min Qty: 1 | 2 |
|
$107.8900 | Buy Now |
CAD Models for TVS07RF-15-19PB by Amphenol Corporation
Part Data Attributes for TVS07RF-15-19PB by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Alternate Parts for TVS07RF-15-19PB
This table gives cross-reference parts and alternative options found for TVS07RF-15-19PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-15-19PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FD19HB | MIL Series Connector | TE Connectivity | TVS07RF-15-19PB vs D38999/24FD19HB |
D38999/24KD19PB | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RF-15-19PB vs D38999/24KD19PB |
DTS24F15-19PB | MIL Series Connector | TE Connectivity | TVS07RF-15-19PB vs DTS24F15-19PB |
D38999/24MD19HB | 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TVS07RF-15-19PB vs D38999/24MD19HB |
CJ1424ZD19PX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-15-19PB vs CJ1424ZD19PX |
DTS24K15-19PB | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-15-19PB vs DTS24K15-19PB |
TVS07RF15-19HB | MIL Series Connector | Amphenol Corporation | TVS07RF-15-19PB vs TVS07RF15-19HB |
CTV07RW-15-19PB | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-19PB vs CTV07RW-15-19PB |
D38999/24WD19PB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-15-19PB vs D38999/24WD19PB |
MT934T15K19PB | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-15-19PB vs MT934T15K19PB |