Part Details for TVS07RF-13-8PA by Amphenol Corporation
Overview of TVS07RF-13-8PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-13-8PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-13-8PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: TVS07RF-13-8PA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$177.2405 | Buy Now |
DISTI #
654-TVS07RF-13-8PA
|
Mouser Electronics | Standard Circular Connector TV 8C 8#20 PIN J/N RECP RoHS: Compliant | 0 |
|
$45.4000 / $56.3400 | Order Now |
DISTI #
39591251
|
Verical | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$40.9196 / $42.2184 | Buy Now |
DISTI #
TVS07RF-13-8PA
|
PEI Genesis | TV 8C 8#20 PIN J/N RECP Min Qty: 1 | 11 |
|
$47.8700 / $55.2400 | Buy Now |
Part Details for TVS07RF-13-8PA
TVS07RF-13-8PA CAD Models
TVS07RF-13-8PA Part Data Attributes
|
TVS07RF-13-8PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-13-8PA
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for TVS07RF-13-8PA
This table gives cross-reference parts and alternative options found for TVS07RF-13-8PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-13-8PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24S13-08HA | TE Connectivity | Check for Price | MIL Series Connector | TVS07RF-13-8PA vs DTS24S13-08HA |
DTS24N13-08PA | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TVS07RF-13-8PA vs DTS24N13-08PA |
KJA7T13F8PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TVS07RF-13-8PA vs KJA7T13F8PA |
D38999/24SC8PA | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TVS07RF-13-8PA vs D38999/24SC8PA |
AE324WC8PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | TVS07RF-13-8PA vs AE324WC8PA |
CJ1424SC8PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVS07RF-13-8PA vs CJ1424SC8PA |
CTV07RGW-13-8PA | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | TVS07RF-13-8PA vs CTV07RGW-13-8PA |
D38999/24JC8PA | TE Connectivity | Check for Price | MIL Series Connector | TVS07RF-13-8PA vs D38999/24JC8PA |
D38999/24C-C-8PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | TVS07RF-13-8PA vs D38999/24C-C-8PA |
D38999/24W-C-8PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | TVS07RF-13-8PA vs D38999/24W-C-8PA |