Part Details for TVS07RF-13-4SE-LC by Amphenol Corporation
Overview of TVS07RF-13-4SE-LC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Part Details for TVS07RF-13-4SE-LC
TVS07RF-13-4SE-LC CAD Models
TVS07RF-13-4SE-LC Part Data Attributes
|
TVS07RF-13-4SE-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-13-4SE-LC
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for TVS07RF-13-4SE-LC
This table gives cross-reference parts and alternative options found for TVS07RF-13-4SE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-13-4SE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JC04SEC00100 | MIL Series Connector, 4 Contact(s), Composite, Female, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs YACT24JC04SEC00100 |
D38999/24FC4JE-L/C | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24FC4JE-L/C |
D38999/24GC4SE-LC | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24GC4SE-LC |
D38999/24KC4JE-LC | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-13-4SE-LC vs D38999/24KC4JE-LC |
D38999/24JC4JE-L/C | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24JC4JE-L/C |
DTS24W13-04SE-LC | MIL Series Connector | TE Connectivity | TVS07RF-13-4SE-LC vs DTS24W13-04SE-LC |
D38999/24WC4SE-LC | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24WC4SE-LC |
D38999/24SC4SE-L/C | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24SC4SE-L/C |
D38999/24KC4JE-L/C | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-13-4SE-LC vs D38999/24KC4JE-L/C |
D38999/24GC4SE-LC | MIL Series Connector, 4 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-13-4SE-LC vs D38999/24GC4SE-LC |