TVS07RF-11-98P
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of TVS07RF-11-98P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TVS07RF-11-98P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TVS07RF-11-98P
Avnet Americas Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: TVS07RF-11-98P) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 7 $171.7776
$171.7776 Buy Now
DISTI # 654-TVS07RF-11-98P
Mouser Electronics Standard Circular Connector TV 6C 6#20 PIN J/N RECP RoHS: Compliant 0
  • 1 $95.1400
  • 10 $83.1100
  • 25 $73.3400
  • 50 $65.6200
$65.6200 / $95.1400 Order Now
DISTI # TVS07RF-11-98P
PEI Genesis TV 6C 6#20 PIN J/N RECP Min Qty: 1 238
  • 1 $61.7200
  • 10 $61.6400
  • 100 $57.8600
$57.8600 / $61.7200 Buy Now

CAD Models for TVS07RF-11-98P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TVS07RF-11-98P by Amphenol Corporation

TVS07RF-11-98P
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
MOISTURE RESISTANT
Filter Feature
YES
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. TVS07RF-11-98P
    Amphenol Corporation
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for TVS07RF-11-98P

This table gives cross-reference parts and alternative options found for TVS07RF-11-98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-11-98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TV07RW-11-98P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs TV07RW-11-98P
D38999/24WB98P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RF-11-98P vs D38999/24WB98P
MT934T11S98P 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RF-11-98P vs MT934T11S98P
CTV07RGW-11-98H MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs CTV07RGW-11-98H
TVS07RF11-98H MIL Series Connector Amphenol Corporation TVS07RF-11-98P vs TVS07RF11-98H
D38999/24FB98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RF-11-98P vs D38999/24FB98P
TV07ZNCI11-98P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation TVS07RF-11-98P vs TV07ZNCI11-98P
D38999/24KB98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs D38999/24KB98P
CTV07RGW-11-98P MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs CTV07RGW-11-98P
TVS07RK-11-98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs TVS07RK-11-98P
Part Number Description Manufacturer Compare
TVS07RS-11-98P-LC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs TVS07RS-11-98P-LC
D38999/24SB98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs D38999/24SB98P
TVS07RK-11-98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs TVS07RK-11-98P
CTVS07RF-11-98P MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs CTVS07RF-11-98P
TVS07RF11-98H MIL Series Connector Amphenol Corporation TVS07RF-11-98P vs TVS07RF11-98H
MT934T11K98P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity TVS07RF-11-98P vs MT934T11K98P
D38999/24KB98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF-11-98P vs D38999/24KB98P
CTV07RW-11-98P MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs CTV07RW-11-98P
TVS07RS11-98P MIL Series Connector, Amphenol Corporation TVS07RF-11-98P vs TVS07RS11-98P
TV07RW-11-98P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF-11-98P vs TV07RW-11-98P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RF-11-98P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RF-11-98P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS07RF-11-98P would you like to use for your alert(s)?
  • Please alert me when TVS07RF-11-98P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS07RF-11-98P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RF-11-98P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS07RF-11-98P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RF-11-98P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RF-11-98P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: