Part Details for TVS07RB-23-21SB(L/C) by Amphenol Corporation
Overview of TVS07RB-23-21SB(L/C) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RB-23-21SB(L/C)
TVS07RB-23-21SB(L/C) CAD Models
TVS07RB-23-21SB(L/C) Part Data Attributes
|
TVS07RB-23-21SB(L/C)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-23-21SB(L/C)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | ALUMINUM BRONZE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |
Alternate Parts for TVS07RB-23-21SB(L/C)
This table gives cross-reference parts and alternative options found for TVS07RB-23-21SB(L/C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-23-21SB(L/C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TH21SB-L/C | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-23-21SB(L/C) vs D38999/24TH21SB-L/C |
D38999/24WH21JB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-23-21SB(L/C) vs D38999/24WH21JB-LC |
D38999/24FH21SB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-23-21SB(L/C) vs D38999/24FH21SB-LC |
TVS07RF-23-21SB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-23-21SB(L/C) vs TVS07RF-23-21SB-LC |
YDTS24T23-21SBC001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | TVS07RB-23-21SB(L/C) vs YDTS24T23-21SBC001 |
D38999/24FH21JB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-23-21SB(L/C) vs D38999/24FH21JB-LC |
DTS24F23-21SB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-23-21SB(L/C) vs DTS24F23-21SB-LC |
YACT24MH21JBC00100 | MIL Series Connector, 21 Contact(s), Composite, Female, Receptacle | TE Connectivity | TVS07RB-23-21SB(L/C) vs YACT24MH21JBC00100 |
TV07RW-23-21SBLC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RB-23-21SB(L/C) vs TV07RW-23-21SBLC |
D38999/24JH21JB-LC | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RB-23-21SB(L/C) vs D38999/24JH21JB-LC |