Part Details for TVS07RB-23-21PC by Amphenol Corporation
Overview of TVS07RB-23-21PC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9621PC | Rochester Electronics LLC | 9621 - Buffer/Driver | |
74AC521PC | Rochester Electronics LLC | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
27S21PC | Rochester Electronics LLC | Replacement for AMD part number AM27S21PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for TVS07RB-23-21PC
TVS07RB-23-21PC CAD Models
TVS07RB-23-21PC Part Data Attributes
|
TVS07RB-23-21PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-23-21PC
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Bronze, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for TVS07RB-23-21PC
This table gives cross-reference parts and alternative options found for TVS07RB-23-21PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-23-21PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LH21PC | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-23-21PC vs D38999/24LH21PC |
D38999/24LH21HC | MIL Series Connector | TE Connectivity | TVS07RB-23-21PC vs D38999/24LH21HC |
ACT24MH21PC | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-23-21PC vs ACT24MH21PC |
D38999/24S-H-21HC | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RB-23-21PC vs D38999/24S-H-21HC |
DTS24W23-21HC | MIL Series Connector | TE Connectivity | TVS07RB-23-21PC vs DTS24W23-21HC |
CJ1424WH21PY | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-23-21PC vs CJ1424WH21PY |
AE324WH21PC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TVS07RB-23-21PC vs AE324WH21PC |
CJ1424SH21PY | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-23-21PC vs CJ1424SH21PY |
D38999/24NH21HC | MIL Series Connector | Amphenol Corporation | TVS07RB-23-21PC vs D38999/24NH21HC |
D38999/24FH21PC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-23-21PC vs D38999/24FH21PC |