There are no models available for this part yet.
Overview of TVS06RS17-26SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TVS06RS17-26SA by Amphenol Corporation
Part Data Attributes for TVS06RS17-26SA by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Alternate Parts for TVS06RS17-26SA
This table gives cross-reference parts and alternative options found for TVS06RS17-26SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RS17-26SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26K17-26SA | 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | TVS06RS17-26SA vs DTS26K17-26SA |
DTS26T17-26JA | MIL Series Connector | TE Connectivity | TVS06RS17-26SA vs DTS26T17-26JA |
D38999/26YE26SA | MIL Series Connector | Amphenol Corporation | TVS06RS17-26SA vs D38999/26YE26SA |
ACT26ME26JA | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RS17-26SA vs ACT26ME26JA |
CJ1426FE26SA | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS17-26SA vs CJ1426FE26SA |
CJ1426ZE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS17-26SA vs CJ1426ZE26SA |
D38999/26FE26JA | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS17-26SA vs D38999/26FE26JA |
KJB6T17J26SA | CONN PLUG 26POS CABLE SKT | ITT Interconnect Solutions | TVS06RS17-26SA vs KJB6T17J26SA |
KJB6T17M26SA | CONN PLUG 26POS CABLE SKT | ITT Interconnect Solutions | TVS06RS17-26SA vs KJB6T17M26SA |
D38999/26FE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RS17-26SA vs D38999/26FE26SA |