Part Details for TVS06RS17-26JD by Amphenol Corporation
Overview of TVS06RS17-26JD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS06RS17-26JD
TVS06RS17-26JD CAD Models
TVS06RS17-26JD Part Data Attributes
|
TVS06RS17-26JD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RS17-26JD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for TVS06RS17-26JD
This table gives cross-reference parts and alternative options found for TVS06RS17-26JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RS17-26JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SE26JD | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RS17-26JD vs D38999/26SE26JD |
DTS26L17-26SD | MIL Series Connector | TE Connectivity | TVS06RS17-26JD vs DTS26L17-26SD |
DTS26Z17-26SD | MIL Series Connector | TE Connectivity | TVS06RS17-26JD vs DTS26Z17-26SD |
D38999/26TE26SZ | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS17-26JD vs D38999/26TE26SZ |
TVS06RK17-26SD | MIL Series Connector | Amphenol Corporation | TVS06RS17-26JD vs TVS06RK17-26SD |
D38999/26CE26SZ | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS17-26JD vs D38999/26CE26SZ |
DTS26S17-26JD | MIL Series Connector | TE Connectivity | TVS06RS17-26JD vs DTS26S17-26JD |
D38999/26NE26SD | MIL Series Connector | Amphenol Corporation | TVS06RS17-26JD vs D38999/26NE26SD |
D38999/26FE26JD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RS17-26JD vs D38999/26FE26JD |
ACT26JE26JD | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RS17-26JD vs ACT26JE26JD |