TVS06RF15-19BC
Amphenol Corporation
Description: MIL Series Connector

Overview of TVS06RF15-19BC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADG919BCPZ-REEL7 Analog Devices 2GHz 2:1 MUX (Reflective) I.C.
ADG5419BCPZ-RL7 Analog Devices Latchup Proof,±20V,±15V,+12V,+
ADG1419BCPZ-REEL7 Analog Devices 2.5ohm Max Ron ±15V/+12V/+5V i

CAD Models for TVS06RF15-19BC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS06RF15-19BC by Amphenol Corporation

TVS06RF15-19BC
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. TVS06RF15-19BC
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for TVS06RF15-19BC

This table gives cross-reference parts and alternative options found for TVS06RF15-19BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF15-19BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26WD19BC MIL Series Connector TE Connectivity TVS06RF15-19BC vs D38999/26WD19BC
D38999/26WD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions TVS06RF15-19BC vs D38999/26WD19BC
D38999/26KD19BC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TVS06RF15-19BC vs D38999/26KD19BC
D38999/26KD19BC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Aero-Electric Connector Inc TVS06RF15-19BC vs D38999/26KD19BC
D38999/26TD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation TVS06RF15-19BC vs D38999/26TD19BC
DTS26L15-19BC MIL Series Connector TE Connectivity TVS06RF15-19BC vs DTS26L15-19BC
D38999/26GD19BC MIL Series Connector, Glenair Inc TVS06RF15-19BC vs D38999/26GD19BC
EN3645W6DN19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity TVS06RF15-19BC vs EN3645W6DN19BC
EN3645K6DN19BC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug TE Connectivity TVS06RF15-19BC vs EN3645K6DN19BC
D38999/26JD19BC MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation TVS06RF15-19BC vs D38999/26JD19BC
Part Number Description Manufacturer Compare
D38999/26ZD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation TVS06RF15-19BC vs D38999/26ZD19BC
D38999/26GD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency TVS06RF15-19BC vs D38999/26GD19BC
D38999/26WD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency TVS06RF15-19BC vs D38999/26WD19BC
D38999/26MD19BC MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency TVS06RF15-19BC vs D38999/26MD19BC
TVS06RK15-19BC MIL Series Connector Amphenol Corporation TVS06RF15-19BC vs TVS06RK15-19BC
YACT26MD19BCV00100 MIL SERIES CONNECTOR TE Connectivity TVS06RF15-19BC vs YACT26MD19BCV00100
TVS06RS15-19BC MIL Series Connector Amphenol Corporation TVS06RF15-19BC vs TVS06RS15-19BC
CTV06RW15-19BC MIL Series Connector Amphenol Corporation TVS06RF15-19BC vs CTV06RW15-19BC
YDTS26Z15-19BCV001 MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity TVS06RF15-19BC vs YDTS26Z15-19BCV001
D38999/26FD19BC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency TVS06RF15-19BC vs D38999/26FD19BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS06RF15-19BC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS06RF15-19BC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS06RF15-19BC would you like to use for your alert(s)?
  • Please alert me when TVS06RF15-19BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS06RF15-19BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS06RF15-19BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS06RF15-19BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS06RF15-19BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS06RF15-19BC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: