TVS06RF13-35HE-LC
Amphenol Corporation
Description: MIL Series Connector,

Overview of TVS06RF13-35HE-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for TVS06RF13-35HE-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS06RF13-35HE-LC by Amphenol Corporation

TVS06RF13-35HE-LC
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Want to compare parts?
  1. TVS06RF13-35HE-LC
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TVS06RF13-35HE-LC

This table gives cross-reference parts and alternative options found for TVS06RF13-35HE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF13-35HE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26TC35PE-LC MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26TC35PE-LC
D38999/26GC35HE-L/C MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26GC35HE-L/C
D38999/26JC35PE-L/C MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26JC35PE-L/C
CTVS06RF-13-35PE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RF13-35HE-LC vs CTVS06RF-13-35PE-LC
D38999/26JC35HE-L/C MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26JC35HE-L/C
D38999/26MC35PE-L/C MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26MC35PE-L/C
D38999/26FC35HE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26FC35HE-LC
D38999/26FC35PE-L/C MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26FC35PE-L/C
D38999/26FC35PE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26FC35PE-LC
D38999/26TC35HE-LC MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26TC35HE-LC
Part Number Description Manufacturer Compare
D38999/26WC35HE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26WC35HE-LC
D38999/26GC35PE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26GC35PE-LC
D38999/26JC35PE-LC MIL Series Connector, 22 Contact(s), Composite, Male, Solder Terminal, Plug, Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26JC35PE-LC
D38999/26JC35HE-LC MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26JC35HE-LC
D38999/26FC35HE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RF13-35HE-LC vs D38999/26FC35HE-LC
D38999/26FC35PE-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TVS06RF13-35HE-LC vs D38999/26FC35PE-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS06RF13-35HE-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS06RF13-35HE-LC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS06RF13-35HE-LC would you like to use for your alert(s)?
  • Please alert me when TVS06RF13-35HE-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS06RF13-35HE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS06RF13-35HE-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS06RF13-35HE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS06RF13-35HE-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS06RF13-35HE-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: