Part Details for TVS06RF-17-35PN(L/C) by Amphenol Corporation
Overview of TVS06RF-17-35PN(L/C) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for TVS06RF-17-35PN(L/C)
TVS06RF-17-35PN(L/C) CAD Models
TVS06RF-17-35PN(L/C) Part Data Attributes
|
TVS06RF-17-35PN(L/C)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-35PN(L/C)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for TVS06RF-17-35PN(L/C)
This table gives cross-reference parts and alternative options found for TVS06RF-17-35PN(L/C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-35PN(L/C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE35HN-LC | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-35PN(L/C) vs D38999/26KE35HN-LC |
D38999/26JE35PN-LC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35PN(L/C) vs D38999/26JE35PN-LC |
D38999/26FE35HN-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35PN(L/C) vs D38999/26FE35HN-L/C |
D38999/26FE35PN-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35PN(L/C) vs D38999/26FE35PN-L/C |
D38999/26TE35PN-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | TVS06RF-17-35PN(L/C) vs D38999/26TE35PN-LC |
DTS26W17-35HN-LC | MIL Series Connector | TE Connectivity | TVS06RF-17-35PN(L/C) vs DTS26W17-35HN-LC |
DTS26F17-35HN-LC | MIL Series Connector | TE Connectivity | TVS06RF-17-35PN(L/C) vs DTS26F17-35HN-LC |
TVS06RB-17-35PN(L/C) | MIL Series Connector, | Amphenol Corporation | TVS06RF-17-35PN(L/C) vs TVS06RB-17-35PN(L/C) |
D38999/26LE35HN-L/C | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35PN(L/C) vs D38999/26LE35HN-L/C |
D38999/26GE35PN-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-35PN(L/C) vs D38999/26GE35PN-LC |