There are no models available for this part yet.
Overview of TVS06RF-17-35J by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TVS06RF-17-35J by Amphenol Corporation
Part Data Attributes for TVS06RF-17-35J by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
17-35
|
Alternate Parts for TVS06RF-17-35J
This table gives cross-reference parts and alternative options found for TVS06RF-17-35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE35S | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35J vs D38999/26KE35S |
CTVS06RF17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35J vs CTVS06RF17-35J |
TV06DT-17-35S | MIL SERIES CONNECTOR, | Amphenol Corporation | TVS06RF-17-35J vs TV06DT-17-35S |
CTV06RW-17-35J | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35J vs CTV06RW-17-35J |
D38999/26WE35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35J vs D38999/26WE35S |
TVS06RF-17-35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-35J vs TVS06RF-17-35S |
TVS06RS17-35S | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35J vs TVS06RS17-35S |
TVS06RF17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35J vs TVS06RF17-35J |
TVS06RK17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35J vs TVS06RK17-35J |
TVS06RK17-35S | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35J vs TVS06RK17-35S |