Part Details for TVS06RF-13-98PD by Amphenol Corporation
Overview of TVS06RF-13-98PD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-13-98PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-13-98PD
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: TVS06RF-13-98PD) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9375 / $222.7195 | Buy Now |
DISTI #
654-TVS06RF-13-98PD
|
Mouser Electronics | Standard Circular Connector 10C 10#20 PIN PLUG RoHS: Compliant | 0 |
|
$198.4900 / $216.3400 | Order Now |
Part Details for TVS06RF-13-98PD
TVS06RF-13-98PD CAD Models
TVS06RF-13-98PD Part Data Attributes
|
TVS06RF-13-98PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-13-98PD
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for TVS06RF-13-98PD
This table gives cross-reference parts and alternative options found for TVS06RF-13-98PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-13-98PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS13-98HD | MIL Series Connector | Amphenol Corporation | TVS06RF-13-98PD vs TVS06RS13-98HD |
CTVS06RF13-98HD | MIL Series Connector | Amphenol Corporation | TVS06RF-13-98PD vs CTVS06RF13-98HD |
D38999/26MC98PD | 10 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RF-13-98PD vs D38999/26MC98PD |
TVS06RS13-98PD | MIL Series Connector | Amphenol Corporation | TVS06RF-13-98PD vs TVS06RS13-98PD |
TVS06RK13-98PD | MIL Series Connector | Amphenol Corporation | TVS06RF-13-98PD vs TVS06RK13-98PD |
TV06RW-13-98PD | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-98PD vs TV06RW-13-98PD |
D38999/26ZC98HD | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-98PD vs D38999/26ZC98HD |
CTV06RW-13-98HD | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-98PD vs CTV06RW-13-98HD |
D38999/26GC98PD | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | TVS06RF-13-98PD vs D38999/26GC98PD |