TVS06RB-13-35PB
Amphenol Corporation
Description: MIL Series Connector, 22 Contact(s), Bronze, Male, Crimp Terminal, Plug,

Overview of TVS06RB-13-35PB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1074HVIT7#35PBF Analog Devices Buck Sw Reg
LTC3622EDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul
LTC3622HDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul

CAD Models for TVS06RB-13-35PB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS06RB-13-35PB by Amphenol Corporation

TVS06RB-13-35PB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM BRONZE
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Want to compare parts?
  1. TVS06RB-13-35PB
    Amphenol Corporation
    MIL Series Connector, 22 Contact(s), Bronze, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for TVS06RB-13-35PB

This table gives cross-reference parts and alternative options found for TVS06RB-13-35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RB-13-35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26ZC35PX MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TVS06RB-13-35PB vs D38999/26ZC35PX
D38999/26LC35HB MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Amphenol Corporation TVS06RB-13-35PB vs D38999/26LC35HB
D38999/26FC-35PB 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity TVS06RB-13-35PB vs D38999/26FC-35PB
CJ1426ZC35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TVS06RB-13-35PB vs CJ1426ZC35PB
KJB6T13J35HB CONN PLUG 22POS CABLE PIN ITT Interconnect Solutions TVS06RB-13-35PB vs KJB6T13J35HB
D38999/26FC35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions TVS06RB-13-35PB vs D38999/26FC35PB
DTS26W13-35PB CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch TVS06RB-13-35PB vs DTS26W13-35PB
D38999/26GC35PB MIL Series Connector, Glenair Inc TVS06RB-13-35PB vs D38999/26GC35PB
CJ1426SC35PB MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TVS06RB-13-35PB vs CJ1426SC35PB
D38999/26JC35HB CONNECTOR, 22 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch TVS06RB-13-35PB vs D38999/26JC35HB
Part Number Description Manufacturer Compare
TVS06RS13-35PB MIL Series Connector Amphenol Corporation TVS06RB-13-35PB vs TVS06RS13-35PB
D38999/26WC35HB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency TVS06RB-13-35PB vs D38999/26WC35HB
D38999/26ZC35HB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RB-13-35PB vs D38999/26ZC35HB
D38999/26JC35HB MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency TVS06RB-13-35PB vs D38999/26JC35HB
D38999/26GC35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency TVS06RB-13-35PB vs D38999/26GC35PB
D38999/26JC35PB 22 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions TVS06RB-13-35PB vs D38999/26JC35PB
D38999/26FC35HB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency TVS06RB-13-35PB vs D38999/26FC35HB
D38999/26SC35HB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency TVS06RB-13-35PB vs D38999/26SC35HB
TVS06RF-13-35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RB-13-35PB vs TVS06RF-13-35PB
CTVS06RF-13-35PB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TVS06RB-13-35PB vs CTVS06RF-13-35PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS06RB-13-35PB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS06RB-13-35PB by Amphenol Corporation

  • Please alert me when TVS06RB-13-35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS06RB-13-35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS06RB-13-35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS06RB-13-35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS06RB-13-35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS06RB-13-35PB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: