TVS03VC-60.000MHZ
Description: Oscillator,

Overview of TVS03VC-60.000MHZ by Tokyo Denpa

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TVS03VC-60.000MHZ by Tokyo Denpa
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS03VC-60.000MHZ by Tokyo Denpa

TVS03VC-60.000MHZ
Tokyo Denpa
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKYO DENPA CO LTD
Reach Compliance Code
unknown
Additional Feature
SUPPLY VOLTAGE 3.3V AVAILABLE
Control Voltage-Max
5 V
Control Voltage-Min
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
SMDIP4,.3,200
Physical Dimension
14.0mm x 8.6mm x 5.7mm
Rise Time-Max
5 ns
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. TVS03VC-60.000MHZ
    Tokyo Denpa
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS03VC-60.000MHZ by Tokyo Denpa.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS03VC-60.000MHZ by Tokyo Denpa

Select Manufacturer
Which Manufacturer of TVS03VC-60.000MHZ would you like to use for your alert(s)?
  • Please alert me when TVS03VC-60.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS03VC-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS03VC-60.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS03VC-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS03VC-60.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS03VC-60.000MHZ by Tokyo Denpa

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: