Part Details for TVS021CG3R4BK-W by TAIYO YUDEN
Overview of TVS021CG3R4BK-W by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS021CG3R4BK-W
TVS021CG3R4BK-W CAD Models
TVS021CG3R4BK-W Part Data Attributes
|
TVS021CG3R4BK-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TVS021CG3R4BK-W
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000034uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000034 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
JESD-609 Code | e3 | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2.94% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for TVS021CG3R4BK-W
This table gives cross-reference parts and alternative options found for TVS021CG3R4BK-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS021CG3R4BK-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST021SCG3R4BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000034uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | TVS021CG3R4BK-W vs MSAST021SCG3R4BWNA01 |