Part Details for TVR14151KSERY by Thinking Electronic Industrial Co Ltd
Overview of TVR14151KSERY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR14151KSERY
TVR14151KSERY CAD Models
TVR14151KSERY Part Data Attributes
|
TVR14151KSERY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVR14151KSERY
Thinking Electronic Industrial Co Ltd
Varistor, 125V, 40J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 105 °C | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for TVR14151KSERY
This table gives cross-reference parts and alternative options found for TVR14151KSERY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR14151KSERY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR14151KSEF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSEF |
MOV-14D151KTR | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED | Bourns Inc | TVR14151KSERY vs MOV-14D151KTR |
TVR14151KSAY | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSAY |
TVR14151KSCF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSCF |
TVR14151KSY | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSY |
TVR14151KSER | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSER |
TVR14151KSF | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSF |
TVR14151KSR | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSR |
TVR14151KSRY | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSRY |
TVR14151KSEBY | Varistor, 125V, 40J, Through Hole Mount | Thinking Electronic Industrial Co Ltd | TVR14151KSERY vs TVR14151KSEBY |