TVR10K-E3/54
Vishay Intertechnologies
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of TVR10K-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TVR10K-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVR10K-E3/54 by Vishay Intertechnologies

TVR10K-E3/54
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-09-25
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
300 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. TVR10K-E3/54
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for TVR10K-E3/54

This table gives cross-reference parts and alternative options found for TVR10K-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR10K-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR106H02 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H02
FR106M01 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106M01
FR106H01 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H01
FR106H03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H03
FR106GH02-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GH02-2
FR106GH03-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GH03-1
FR106GU02 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GU02
RGP10K-E3/73 SWITING 800V 1A 2PIN DO-204AL AMMO - Ammo Pack Vishay Semiconductors TVR10K-E3/54 vs RGP10K-E3/73
FR106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Microsemi Corporation TVR10K-E3/54 vs FR106GP
RGP10K-M3/73 DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors TVR10K-E3/54 vs RGP10K-M3/73
Part Number Description Manufacturer Compare
FR106GM01 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GM01
FR106H04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H04
FR106GH02-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GH02-1
FR106GH05-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GH05-1
FR106GH03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106GH03
TVR10K-E3/73 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies TVR10K-E3/54 vs TVR10K-E3/73
FR106H02-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H02-2
RGP10KTR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation TVR10K-E3/54 vs RGP10KTR
FR106H02-3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor TVR10K-E3/54 vs FR106H02-3
RGP10K-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies TVR10K-E3/54 vs RGP10K-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVR10K-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVR10K-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TVR10K-E3/54 would you like to use for your alert(s)?
  • Please alert me when TVR10K-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVR10K-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVR10K-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVR10K-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVR10K-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVR10K-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: