Part Details for TVPS40RF-17-35P(P25) by Amphenol Corporation
Overview of TVPS40RF-17-35P(P25) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for TVPS40RF-17-35P(P25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82030146
|
Verical | High Performance Threaded Cylindrical Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$497.7438 / $513.5455 | Buy Now |
Part Details for TVPS40RF-17-35P(P25)
TVPS40RF-17-35P(P25) CAD Models
TVPS40RF-17-35P(P25) Part Data Attributes
|
TVPS40RF-17-35P(P25)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS40RF-17-35P(P25)
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +200C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | WALL MOUNT DOUBLE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for TVPS40RF-17-35P(P25)
This table gives cross-reference parts and alternative options found for TVPS40RF-17-35P(P25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVPS40RF-17-35P(P25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP10RW-17-35P(P25) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP10RW-17-35P(P25) |
TVP40DZ-17-35PA(P25) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP40DZ-17-35PA(P25) |
TVP40DZ-17-35PA(P25AD) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP40DZ-17-35PA(P25AD) |
TVP40DZ-17-35P(P25) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP40DZ-17-35P(P25) |
TVPS10RF-17-35P(P25AD) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVPS10RF-17-35P(P25AD) |
TVP10DT-17-35PA(P25) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP10DT-17-35PA(P25) |
TVP40DT-17-35P(P25AD) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP40DT-17-35P(P25AD) |
TVP10RW-17-35PA(P25) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP10RW-17-35PA(P25) |
TVP10DZ-17-35PA(P25AD) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP10DZ-17-35PA(P25AD) |
TVP40RW-17-35PA(P25AD) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVPS40RF-17-35P(P25) vs TVP40RW-17-35PA(P25AD) |