Part Details for TVPS00RS17-35HC by Amphenol Corporation
Overview of TVPS00RS17-35HC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVPS00RS17-35HC
TVPS00RS17-35HC CAD Models
TVPS00RS17-35HC Part Data Attributes
|
TVPS00RS17-35HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RS17-35HC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for TVPS00RS17-35HC
This table gives cross-reference parts and alternative options found for TVPS00RS17-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVPS00RS17-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T17-35PC0000 | MIL Series Connector | TE Connectivity | TVPS00RS17-35HC vs YDTS20T17-35PC0000 |
D38999/20WE35PC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVPS00RS17-35HC vs D38999/20WE35PC |
CTVP00RW-17-35HC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVPS00RS17-35HC vs CTVP00RW-17-35HC |
YDTS20H17-35PC0000 | MIL Series Connector | TE Connectivity | TVPS00RS17-35HC vs YDTS20H17-35PC0000 |
YDTS20Z17-35PC0000 | MIL Series Connector | TE Connectivity | TVPS00RS17-35HC vs YDTS20Z17-35PC0000 |
D38999/20ME35PC | 55 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TVPS00RS17-35HC vs D38999/20ME35PC |
D38999/20FE35PC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVPS00RS17-35HC vs D38999/20FE35PC |
D38999/20ME35PC | 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVPS00RS17-35HC vs D38999/20ME35PC |
DTS20H17-35PC | MIL Series Connector, 55 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | TVPS00RS17-35HC vs DTS20H17-35PC |
D38999/20F-E-35PC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVPS00RS17-35HC vs D38999/20F-E-35PC |