There are no models available for this part yet.
Overview of TVPS00RK13-8HB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TVPS00RK13-8HB by Amphenol Corporation
Part Data Attributes for TVPS00RK13-8HB by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
8
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
90
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
13-8
|
Alternate Parts for TVPS00RK13-8HB
This table gives cross-reference parts and alternative options found for TVPS00RK13-8HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVPS00RK13-8HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MC8PB | 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVPS00RK13-8HB vs D38999/20MC8PB |
TVPS00RS13-8HB | MIL Series Connector | Amphenol Corporation | TVPS00RK13-8HB vs TVPS00RS13-8HB |
YDTS20T13-08PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK13-8HB vs YDTS20T13-08PB0000 |
D38999/20JC8PB | 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVPS00RK13-8HB vs D38999/20JC8PB |
D38999/20KC8PX | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVPS00RK13-8HB vs D38999/20KC8PX |
D38999/20KC8PB | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVPS00RK13-8HB vs D38999/20KC8PB |
DTS20H13-08PB | MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | TVPS00RK13-8HB vs DTS20H13-08PB |
YDTS20W13-08PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK13-8HB vs YDTS20W13-08PB0000 |
D38999/20K-C-8PB | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVPS00RK13-8HB vs D38999/20K-C-8PB |
YDTS20F13-08PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK13-8HB vs YDTS20F13-08PB0000 |