Part Details for TVPS00RK-11-5PB by Amphenol Corporation
Overview of TVPS00RK-11-5PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RK-11-5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVPS00RK-11-5PB
|
Mouser Electronics | Standard Circular Connector TV 5C 5#20 PIN RECP RoHS: Compliant | 0 |
|
$134.4600 / $137.3000 | Order Now |
Part Details for TVPS00RK-11-5PB
TVPS00RK-11-5PB CAD Models
TVPS00RK-11-5PB Part Data Attributes
|
TVPS00RK-11-5PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RK-11-5PB
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for TVPS00RK-11-5PB
This table gives cross-reference parts and alternative options found for TVPS00RK-11-5PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVPS00RK-11-5PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVPS00RS11-5HB | MIL Series Connector | Amphenol Corporation | TVPS00RK-11-5PB vs TVPS00RS11-5HB |
D38999/20MB5PB | 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVPS00RK-11-5PB vs D38999/20MB5PB |
DTS20H11-05PB | MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | TVPS00RK-11-5PB vs DTS20H11-05PB |
YDTS20H11-05PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK-11-5PB vs YDTS20H11-05PB0000 |
D38999/20MB5PB | MIL Series Connector | TE Connectivity | TVPS00RK-11-5PB vs D38999/20MB5PB |
YDTS20F11-05PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK-11-5PB vs YDTS20F11-05PB0000 |
YDTS20T11-05PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK-11-5PB vs YDTS20T11-05PB0000 |
D38999/20JB5PB | 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVPS00RK-11-5PB vs D38999/20JB5PB |
YDTS20Z11-05PB0000 | MIL Series Connector | TE Connectivity | TVPS00RK-11-5PB vs YDTS20Z11-05PB0000 |