Part Details for TVPS00RF25-F4PB-LC by Amphenol Corporation
Overview of TVPS00RF25-F4PB-LC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4274AIUHF-4#PBF | Analog Devices | 1x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-4#PBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC3577EUFF-4#PBF | Analog Devices | Hily Int Portable Product PMIC |
Part Details for TVPS00RF25-F4PB-LC
TVPS00RF25-F4PB-LC CAD Models
TVPS00RF25-F4PB-LC Part Data Attributes
|
TVPS00RF25-F4PB-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RF25-F4PB-LC
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 49,13,4 | |
Contact Sizes | 22D,16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | 25-F4 |